
35ZLR2200MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-35ZLR2200MEFC12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLR2200MEFC12.5X35 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,14900 € | 21,49 € |
| 50 | 1,71740 € | 85,87 € |
| 100 | 1,58150 € | 158,15 € |
| 600 | 1,32693 € | 796,16 € |
| 1.200 | 1,25690 € | 1.508,28 € |
| 3.000 | 1,18221 € | 3.546,63 € |
| 5.400 | 1,14312 € | 6.172,85 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |


