
35ZLR1800MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 1189-35ZLR1800MEFC12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLR1800MEFC12.5X30 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.208 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,67700 € | 16,77 € |
| 50 | 1,32620 € | 66,31 € |
| 100 | 1,21550 € | 121,55 € |
| 600 | 1,00842 € | 605,05 € |
| 1.200 | 0,95143 € | 1.141,72 € |
| 3.000 | 0,89064 € | 2.671,92 € |
| 5.400 | 0,85882 € | 4.637,63 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |


