
35ZLR1500MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-35ZLR1500MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLR1500MEFC12.5X25 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.884 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,57100 € | 15,71 € |
| 50 | 1,23960 € | 61,98 € |
| 100 | 1,13490 € | 113,49 € |
| 500 | 0,95478 € | 477,39 € |
| 1.000 | 0,89810 € | 898,10 € |
| 3.000 | 0,82730 € | 2.481,90 € |
| 5.000 | 0,80084 € | 4.004,20 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

