
35ZLQ270MEFC8X16 | |
|---|---|
DigiKey Part Number | 1189-3659-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLQ270MEFC8X16 |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLQ270MEFC8X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 695 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.39 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXS270MEFC8X16 | Rubycon | 330 | 1189-35YXS270MEFC8X16-ND | 0,57000 € | Parametric Equivalent |
| 35ZLH270MEFC8X16 | Rubycon | 4.599 | 1189-1748-ND | 0,49000 € | Parametric Equivalent |
| 35ZLR270MEFC8X16 | Rubycon | 900 | 1189-35ZLR270MEFC8X16-ND | 0,94000 € | Parametric Equivalent |
| 35ZLS270MEFC8X16 | Rubycon | 830 | 1189-2595-ND | 0,60000 € | Parametric Equivalent |
| EEU-FR1V271L | Panasonic Industry | 3.066 | P14437-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27280 € | 13,64 € |
| 100 | 0,24330 € | 24,33 € |
| 500 | 0,19250 € | 96,25 € |
| 1.000 | 0,17646 € | 176,46 € |
| 3.000 | 0,15638 € | 469,14 € |
| 5.000 | 0,14887 € | 744,35 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

