Similar
Upgrade
Upgrade

35ZLK270MTA8X20 | |
|---|---|
DigiKey Part Number | 35ZLK270MTA8X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLK270MTA8X20 |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLK270MTA8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.38 A @ 100 kHz |
Part Status Obsolete | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLJ270M10X20 | Rubycon | 12.369 | 1189-1510-ND | 0,88000 € | Similar |
| 860040574008 | Würth Elektronik | 645 | 732-9219-1-ND | 0,46000 € | Upgrade |
| 860160574021 | Würth Elektronik | 0 | 732-9559-1-ND | 0,46000 € | Upgrade |




