Similar
Upgrade
Upgrade

35ZLK220MT78X16 | |
|---|---|
DigiKey Part Number | 35ZLK220MT78X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLK220MT78X16 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLK220MT78X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 615 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.05 A @ 100 kHz |
Part Status Obsolete | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ220M8X16 | Rubycon | 251 | 1189-1305-ND | 0,59000 € | Similar |
| 860040574006 | Würth Elektronik | 1.243 | 732-9217-1-ND | 0,36000 € | Upgrade |
| 860160574019 | Würth Elektronik | 806 | 732-9557-1-ND | 0,39000 € | Upgrade |




