
35ZLJ47MTA5X11 | |
|---|---|
DigiKey Part Number | 1189-1630-1-ND - Cut Tape (CT) 1189-1630-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLJ47MTA5X11 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLJ47MTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10960 € | 5,48 € |
| 100 | 0,09650 € | 9,65 € |
| 500 | 0,07354 € | 36,77 € |
| 1.000 | 0,06628 € | 66,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06025 € | 120,50 € |
| 4.000 | 0,05523 € | 220,92 € |
| 6.000 | 0,05269 € | 316,14 € |
| 10.000 | 0,04986 € | 498,60 € |
| 14.000 | 0,04819 € | 674,66 € |
| 20.000 | 0,04659 € | 931,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

