


35ZLJ390MT810X16 | |
|---|---|
DigiKey Part Number | 1189-1629-1-ND - Cut Tape (CT) 1189-1629-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLJ390MT810X16 |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLJ390MT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ390M10X16 | Rubycon | 909 | 35ZLJ390M10X16-ND | 0,85000 € | Parametric Equivalent |
| EKZN350ELL391MJ16S | Chemi-Con | 3.975 | 565-EKZN350ELL391MJ16S-ND | 0,92000 € | Parametric Equivalent |
| UHW1V391MPD | Nichicon | 2.004 | 493-6830-ND | 0,68000 € | Parametric Equivalent |
| UHW1V391MPD1TD | Nichicon | 998 | 493-UHW1V391MPD1TDCT-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,29640 € | 14,82 € |
| 100 | 0,26480 € | 26,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21022 € | 105,11 € |
| 1.000 | 0,19299 € | 192,99 € |
| 1.500 | 0,18429 € | 276,44 € |
| 2.500 | 0,17458 € | 436,45 € |
| 3.500 | 0,16888 € | 591,08 € |
| 5.000 | 0,16337 € | 816,85 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

