


35ZLJ390MT810X16 | |
|---|---|
DigiKey Part Number | 1189-1629-1-ND - Cut Tape (CT) 1189-1629-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLJ390MT810X16 |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLJ390MT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ390M10X16 | Rubycon | 903 | 35ZLJ390M10X16-ND | 0,86000 € | Parametric Equivalent |
| EKZN350ELL391MJ16S | Chemi-Con | 3.975 | 565-EKZN350ELL391MJ16S-ND | 0,93000 € | Parametric Equivalent |
| UHW1V391MPD | Nichicon | 4 | 493-6830-ND | 0,69000 € | Parametric Equivalent |
| UHW1V391MPD1TD | Nichicon | 998 | 493-UHW1V391MPD1TDCT-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29880 € | 14,94 € |
| 100 | 0,26690 € | 26,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21190 € | 105,95 € |
| 1.000 | 0,19453 € | 194,53 € |
| 1.500 | 0,18576 € | 278,64 € |
| 2.500 | 0,17598 € | 439,95 € |
| 3.500 | 0,17023 € | 595,80 € |
| 5.000 | 0,16467 € | 823,35 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

