
35ZLJ100MT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-35ZLJ100MT16.3X11CT-ND - Cut Tape (CT) 1189-35ZLJ100MT16.3X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLJ100MT16.3X11 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLJ100MT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,14840 € | 14,84 € |
| 500 | 0,11506 € | 57,53 € |
| 1.000 | 0,10450 € | 104,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09573 € | 191,46 € |
| 4.000 | 0,08843 € | 353,72 € |
| 6.000 | 0,08475 € | 508,50 € |
| 10.000 | 0,08064 € | 806,40 € |
| 14.000 | 0,07823 € | 1.095,22 € |
| 20.000 | 0,07589 € | 1.517,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

