
35ZLH680MEFCT810X23 | |
|---|---|
DigiKey Part Number | 1189-35ZLH680MEFCT810X23CT-ND - Cut Tape (CT) 1189-35ZLH680MEFCT810X23TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLH680MEFCT810X23 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH680MEFCT810X23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.238 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56000 € | 5,60 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,38100 € | 38,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30684 € | 153,42 € |
| 1.000 | 0,28344 € | 283,44 € |
| 1.500 | 0,27163 € | 407,44 € |
| 2.500 | 0,25847 € | 646,17 € |
| 3.500 | 0,25073 € | 877,56 € |
| 5.000 | 0,24326 € | 1.216,30 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

