
35ZLH1000MEFCGA12.5X20 | |
|---|---|
DigiKey Part Number | 1189-35ZLH1000MGA12.5X20CT-ND - Cut Tape (CT) 1189-35ZLH1000MGA12.5X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLH1000MEFCGA12.5X20 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH1000MEFCGA12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.488 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.48 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ1000M12.5X20 | Rubycon | 3.412 | 1189-1295-ND | 0,86000 € | Parametric Equivalent |
| 35ZLH1000MEFC12.5X20 | Rubycon | 29.845 | 1189-1888-ND | 0,97000 € | Parametric Equivalent |
| 35ZLH1000MEFCG412.5X20 | Rubycon | 172.160 | 1189-3750-1-ND | 1,00000 € | Parametric Equivalent |
| 35ZLJ1000M12.5X20 | Rubycon | 665 | 1189-35ZLJ1000M12.5X20-ND | 1,21000 € | Parametric Equivalent |
| EEU-FR1V102 | Panasonic Industry | 351 | P14445-ND | 1,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78100 € | 7,81 € |
| 50 | 0,59960 € | 29,98 € |
| 100 | 0,54210 € | 54,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44308 € | 221,54 € |
| 1.000 | 0,41189 € | 411,89 € |
| 1.500 | 0,39615 € | 594,23 € |
| 2.500 | 0,37860 € | 946,50 € |
| 3.500 | 0,36828 € | 1.288,98 € |
| 5.000 | 0,35832 € | 1.791,60 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

