Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35ZLG270MEFC8X20 | |
|---|---|
DigiKey Part Number | 35ZLG270MEFC8X20-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLG270MEFC8X20 |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLG270MEFC8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 784 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXG270MEFC8X20 | Rubycon | 0 | 1189-1290-ND | 0,15714 € | Upgrade |
| 35YXH270MEFC8X20 | Rubycon | 0 | 35YXH270MEFC8X20-ND | 0,00000 € | Upgrade |
| 35ZLK270M8X20 | Rubycon | 0 | 35ZLK270M8X20-ND | 0,00000 € | Upgrade |
| 35ZLG270MEFCT78X20 | Rubycon | 0 | 35ZLG270MEFCT78X20-ND | 0,18278 € | Parametric Equivalent |
| 860160574021 | Würth Elektronik | 0 | 732-9559-1-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19149 € | 191,49 € |
| Unit Price without VAT: | 0,19149 € |
|---|---|
| Unit Price with VAT: | 0,22787 € |








