Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

35ZL150MTA8X11.5 | |
|---|---|
DigiKey Part Number | 35ZL150MTA8X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZL150MTA8X11.5 |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZL150MTA8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Obsolete | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH150MEFCTA8X11.5 | Rubycon | 0 | 35ZLH150MEFCTA8X11.5-ND | 0,12187 € | Upgrade |
| 35ZLG150MEFCTA8X11.5 | Rubycon | 0 | 35ZLG150MEFCTA8X11.5-ND | 0,11750 € | Parametric Equivalent |
| 860040574005 | Würth Elektronik | 1.310 | 732-9216-1-ND | 0,35000 € | Upgrade |
| 860080574009 | Würth Elektronik | 0 | 732-9101-1-ND | 0,30000 € | Upgrade |
| UHE1V151MPD1TD | Nichicon | 0 | 493-15255-1-ND | 0,44000 € | Upgrade |







