Similar
Upgrade

35ZL1200MEFCGC16X20 | |
|---|---|
DigiKey Part Number | 35ZL1200MEFCGC16X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZL1200MEFCGC16X20 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZL1200MEFCGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.884 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Obsolete | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ1200M12.5X25 | Rubycon | 300 | 1189-2269-ND | 1,57000 € | Similar |
| 860040580016 | Würth Elektronik | 13 | 732-9227-1-ND | 2,14000 € | Upgrade |



