
35YXS4700MEFC18X40 | |
|---|---|
DigiKey Part Number | 1189-35YXS4700MEFC18X40-ND |
Manufacturer | |
Manufacturer Product Number | 35YXS4700MEFC18X40 |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.185 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.55 A @ 100 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,12300 € | 21,23 € |
| 50 | 1,69540 € | 84,77 € |
| 200 | 1,44820 € | 289,64 € |
| 600 | 1,30788 € | 784,73 € |
| 1.000 | 1,25543 € | 1.255,43 € |
| 2.600 | 1,17469 € | 3.054,19 € |
| 5.000 | 1,13024 € | 5.651,20 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

