
35YXS2700MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-35YXS2700MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 35YXS2700MEFC18X25 |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.198 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN350ELL272MM25S | Chemi-Con | 500 | 565-4063-ND | 3,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,50200 € | 15,02 € |
| 50 | 1,18300 € | 59,15 € |
| 100 | 1,08230 € | 108,23 € |
| 500 | 0,90920 € | 454,60 € |
| 1.000 | 0,85471 € | 854,71 € |
| 2.500 | 0,79659 € | 1.991,48 € |
| 5.000 | 0,76121 € | 3.806,05 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

