
35YXS2200MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-35YXS2200MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 35YXS2200MEFC18X20 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.002 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.86 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,30500 € | 13,05 € |
| 50 | 1,02160 € | 51,08 € |
| 100 | 0,93210 € | 93,21 € |
| 500 | 0,77820 € | 389,10 € |
| 1.000 | 0,72976 € | 729,76 € |
| 2.500 | 0,67809 € | 1.695,22 € |
| 5.000 | 0,64663 € | 3.233,15 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

