
35YXS2200MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-35YXS2200MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 35YXS2200MEFC16X25 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.142 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.06 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,19700 € | 11,97 € |
| 50 | 0,93400 € | 46,70 € |
| 100 | 0,85070 € | 85,07 € |
| 600 | 0,69495 € | 416,97 € |
| 1.200 | 0,65205 € | 782,46 € |
| 3.000 | 0,60627 € | 1.818,81 € |
| 5.400 | 0,58231 € | 3.144,47 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

