
450LXW68MEFR12.5X35 | |
|---|---|
DigiKey Part Number | 1189-450LXW68MEFR12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 450LXW68MEFR12.5X35 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.232 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,49200 € | 24,92 € |
| 50 | 2,00300 € | 100,15 € |
| 100 | 1,84870 € | 184,87 € |
| 500 | 1,58360 € | 791,80 € |
| 1.000 | 1,50025 € | 1.500,25 € |
| 2.500 | 1,41137 € | 3.528,43 € |
| 5.000 | 1,35728 € | 6.786,40 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

