
35YXS1200MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-35YXS1200MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 35YXS1200MEFC12.5X25 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.59 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.65 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,84200 € | 8,42 € |
| 50 | 0,64740 € | 32,37 € |
| 100 | 0,58600 € | 58,60 € |
| 500 | 0,48020 € | 240,10 € |
| 1.000 | 0,44688 € | 446,88 € |
| 3.000 | 0,40524 € | 1.215,72 € |
| 5.000 | 0,38967 € | 1.948,35 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

