
35YXM33MEFRT15X11 | |
|---|---|
DigiKey Part Number | 1189-35YXM33MEFRT15X11CT-ND - Cut Tape (CT) 1189-35YXM33MEFRT15X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXM33MEFRT15X11 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12840 € | 6,42 € |
| 100 | 0,11310 € | 11,31 € |
| 500 | 0,08672 € | 43,36 € |
| 1.000 | 0,07838 € | 78,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07145 € | 142,90 € |
| 4.000 | 0,06567 € | 262,68 € |
| 6.000 | 0,06276 € | 376,56 € |
| 10.000 | 0,05951 € | 595,10 € |
| 14.000 | 0,05759 € | 806,26 € |
| 20.000 | 0,05575 € | 1.115,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

