
35YXJ470MT810X16 | |
|---|---|
DigiKey Part Number | 1189-35YXJ470MT810X16CT-ND - Cut Tape (CT) 1189-35YXJ470MT810X16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXJ470MT810X16 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXJ470MT810X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 907.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35200 € | 3,52 € |
| 50 | 0,26300 € | 13,15 € |
| 100 | 0,23470 € | 23,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19472 € | 97,36 € |
| 1.000 | 0,17860 € | 178,60 € |
| 1.500 | 0,17045 € | 255,67 € |
| 2.500 | 0,16137 € | 403,43 € |
| 3.500 | 0,15602 € | 546,07 € |
| 5.000 | 0,15086 € | 754,30 € |
| 6.000 | 0,14841 € | 890,46 € |
| 12.000 | 0,14009 € | 1.681,08 € |
| 12.500 | 0,13965 € | 1.745,62 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

