
10YXJ10000M16X31.5 | |
|---|---|
DigiKey Part Number | 10YXJ10000M16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 10YXJ10000M16X31.5 |
Description | CAP ALUM 10000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXJ10000M16X31.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.76 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.45 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,30600 € | 13,06 € |
| 50 | 1,02280 € | 51,14 € |
| 200 | 0,85860 € | 171,72 € |
| 600 | 0,76537 € | 459,22 € |
| 1.000 | 0,73048 € | 730,48 € |
| 2.600 | 0,67677 € | 1.759,60 € |
| 5.000 | 0,64720 € | 3.236,00 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

