Similar
Similar
Direct
Direct
Direct

35YXH3300MWJ16X40 | |
|---|---|
DigiKey Part Number | 1189-35YXH3300MWJ16X40-ND |
Manufacturer | |
Manufacturer Product Number | 35YXH3300MWJ16X40 |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXH3300MWJ16X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.856 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.08 A @ 100 kHz |
Part Status Obsolete | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXS3300MEFC16X35.5 | Rubycon | 221 | 1189-35YXS3300MEFC16X35.5-ND | 2,40000 € | Similar |
| 50ZLJ3300M18X35.5 | Rubycon | 99 | 1189-50ZLJ3300M18X35.5-ND | 3,60000 € | Similar |
| EKY-350ELL332ML40S | Chemi-Con | 108 | 565-EKY-350ELL332ML40S-ND | 2,73000 € | Direct |
| EKZN350ELL332MLP1S | Chemi-Con | 331 | 565-EKZN350ELL332MLP1S-ND | 3,00000 € | Direct |
| UHE1V332MHD | Nichicon | 21.493 | 493-1600-ND | 2,50000 € | Direct |






