Similar

35YXG3300MEFCGC16X40 | |
|---|---|
DigiKey Part Number | 35YXG3300MEFCGC16X40-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXG3300MEFCGC16X40 |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG3300MEFCGC16X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.856 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 4.08 A @ 100 kHz |
Part Status Not For New Designs | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ3300M18X35.5 | Rubycon | 289 | 1189-50ZLJ3300M18X35.5-ND | 3,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,01410 € | 202,82 € |
| Unit Price without VAT: | 1,01410 € |
|---|---|
| Unit Price with VAT: | 1,20678 € |


