Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXG2700MEFCGC16X35.5 | |
|---|---|
DigiKey Part Number | 35YXG2700MEFCGC16X35.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXG2700MEFCGC16X35.5 |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG2700MEFCGC16X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.527 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.61 A @ 100 kHz |
Part Status Not For New Designs | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ2700M16X35.5 | Rubycon | 0 | 1189-50ZLJ2700M16X35.5-ND | 3,10000 € | Parametric Equivalent |
| EEU-FS1V272B | Panasonic Industry | 431 | P122337CT-ND | 2,54000 € | Direct |
| 860040580019 | Würth Elektronik | 745 | 732-9230-1-ND | 3,58000 € | Parametric Equivalent |
| EKY-350ELL272MLP1S | Chemi-Con | 1.000 | 565-EKY-350ELL272MLP1S-ND | 2,31000 € | Parametric Equivalent |
| UHE1V272MHD | Nichicon | 554 | 493-1598-ND | 2,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,86930 € | 173,86 € |
| Unit Price without VAT: | 0,86930 € |
|---|---|
| Unit Price with VAT: | 1,03447 € |







