Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXG220MEFCCR8X16 | |
|---|---|
DigiKey Part Number | 35YXG220MEFCCR8X16-ND |
Manufacturer | |
Manufacturer Product Number | 35YXG220MEFCCR8X16 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG220MEFCCR8X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Bulk | Impedance 87 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ220M8X16 | Rubycon | 286 | 1189-1305-ND | 0,59000 € | Upgrade |
| 35YXG220MEFC8X16 | Rubycon | 127 | 1189-1897-ND | 0,55000 € | Parametric Equivalent |
| 35YXS220MEFC8X16 | Rubycon | 1.039 | 1189-35YXS220MEFC8X16-ND | 0,57000 € | Parametric Equivalent |
| ESL227M035AG8AA | KEMET | 15.731 | 399-15744-ND | 0,38000 € | Upgrade |
| MAL215090223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215090223E3-ND | 0,47480 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13966 € | 139,66 € |
| Unit Price without VAT: | 0,13966 € |
|---|---|
| Unit Price with VAT: | 0,16620 € |












