1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXG1800MEFCG412.5X40

DigiKey Part Number
35YXG1800MEFCG412.5X40-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXG1800MEFCG412.5X40
Description
CAP ALUM 1800UF 20% 35V RADIAL
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXG1800MEFCG412.5X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.01 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
3.35 A @ 100 kHz
Part Status
Not For New Designs
Impedance
17 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,62208 €373,25 €
Manufacturers Standard Package
Unit Price without VAT:0,62208 €
Unit Price with VAT:0,74028 €