35YXG120MEFC8X11.5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 52
Unit Price: 0,63000 €
Datasheet
120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXG120MEFC8X11.5

DigiKey Part Number
1189-1287-ND
Manufacturer
Manufacturer Product Number
35YXG120MEFC8X11.5
Description
CAP ALUM 120UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXG120MEFC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25000 €2,50 €
500,18480 €9,24 €
1000,16380 €16,38 €
5000,12768 €63,84 €
2.0000,10673 €213,46 €
4.0000,09882 €395,28 €
6.0000,09483 €568,98 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €