
35YXG1000MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 1189-3743-1-ND - Cut Tape (CT) 1189-3743-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXG1000MEFCG412.5X25 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG1000MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.338 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Not For New Designs | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH1000MEFCG412.5X20 | Rubycon | 164.503 | 1189-3750-1-ND | 1,01000 € | Direct |
| 35ZLH1000MEFCGA12.5X20 | Rubycon | 0 | 1189-35ZLH1000MGA12.5X20CT-ND | 1,23000 € | Direct |
| 35YXF1000MEFCG412.5X25 | Rubycon | 7.313 | 1189-3738-1-ND | 0,94000 € | Parametric Equivalent |
| 50ZLJ1000M12.5X25 | Rubycon | 0 | 1189-50ZLJ1000M12.5X25-ND | 1,58000 € | Parametric Equivalent |
| EEU-FR1V102B | Panasonic Industry | 4.380 | P15382CT-ND | 1,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63600 € | 6,36 € |
| 50 | 0,48360 € | 24,18 € |
| 100 | 0,43560 € | 43,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35278 € | 176,39 € |
| 1.000 | 0,32668 € | 326,68 € |
| 1.500 | 0,31350 € | 470,25 € |
| 2.500 | 0,29881 € | 747,03 € |
| 3.500 | 0,29017 € | 1.015,59 € |
| 5.000 | 0,28183 € | 1.409,15 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

