Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXF33MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 35YXF33MEFCTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXF33MEFCTA5X11 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXF33MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 82.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 900 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ33MTA5X11 | Rubycon | 0 | 35YXJ33MTA5X11-ND | 0,05520 € | Parametric Equivalent |
| 35YXM33MEFCTA5X11 | Rubycon | 0 | 35YXM33MEFCTA5X11-ND | 0,05520 € | Parametric Equivalent |
| 50YXJ33MTA5X11 | Rubycon | 0 | 50YXJ33MTA5X11-ND | 0,04892 € | Parametric Equivalent |
| EEU-EB1V330SB | Panasonic Industry | 0 | EEU-EB1V330SB-ND | 0,05238 € | Parametric Equivalent |
| EEU-FR1V330B | Panasonic Industry | 12.473 | P15389CT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04801 € | 96,02 € |
| Unit Price without VAT: | 0,04801 € |
|---|---|
| Unit Price with VAT: | 0,05713 € |





