
35YXF1000MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 1189-3738-1-ND - Cut Tape (CT) 1189-3738-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXF1000MEFCG412.5X25 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXF1000MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.238 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Not For New Designs | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH1000MEFCG412.5X20 | Rubycon | 174.705 | 1189-3750-1-ND | 1,00000 € | Direct |
| 35ZLH1000MEFCGA12.5X20 | Rubycon | 392 | 1189-35ZLH1000MGA12.5X20CT-ND | 1,22000 € | Direct |
| 50ZLJ1000M12.5X25 | Rubycon | 1.906 | 1189-50ZLJ1000M12.5X25-ND | 1,57000 € | Parametric Equivalent |
| EEU-FR1V102B | Panasonic Industry | 3.047 | P15382CT-ND | 1,44000 € | Direct |
| 108KBM035M | CORNELL DUBILIER KNOWLES | 7.789 | 1572-108KBM035M-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,45320 € | 22,66 € |
| 100 | 0,40770 € | 40,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32938 € | 164,69 € |
| 1.000 | 0,30469 € | 304,69 € |
| 1.500 | 0,29223 € | 438,34 € |
| 2.500 | 0,27834 € | 695,85 € |
| 3.500 | 0,27017 € | 945,60 € |
| 5.000 | 0,26228 € | 1.311,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

