Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXF1000MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-35YXF1000MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 35YXF1000MEFC12.5X20 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXF1000MEFC12.5X20 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ1000M12.5X20 | Rubycon | 3.182 | 1189-1295-ND | 0,86000 € | Parametric Equivalent |
| 35ZLH1000MEFC12.5X20 | Rubycon | 29.512 | 1189-1888-ND | 0,97000 € | Parametric Equivalent |
| 35ZLH1000MEFCG412.5X20 | Rubycon | 169.642 | 1189-3750-1-ND | 1,00000 € | Parametric Equivalent |
| 35ZLH1000MEFCGA12.5X20 | Rubycon | 0 | 1189-35ZLH1000MGA12.5X20CT-ND | 1,22000 € | Parametric Equivalent |
| 35ZLJ1000M12.5X20 | Rubycon | 665 | 1189-35ZLJ1000M12.5X20-ND | 1,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33078 € | 165,39 € |
| Unit Price without VAT: | 0,33078 € |
|---|---|
| Unit Price with VAT: | 0,39363 € |











