Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXA470M10X16 | |
|---|---|
DigiKey Part Number | 1189-35YXA470M10X16-ND |
Manufacturer | |
Manufacturer Product Number | 35YXA470M10X16 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXA470M10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 630 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PX470MEFC10X12.5 | Rubycon | 48.953 | 1189-1280-ND | 0,53000 € | Direct |
| ELZA350ELL471MJ16S | Chemi-Con | 1.889 | 565-3371-ND | 1,44000 € | Upgrade |
| ECA-1VHG471 | Panasonic Industry | 7.061 | P5554-ND | 0,78000 € | Parametric Equivalent |
| ECA-1VHG471B | Panasonic Industry | 3.156 | P19548CT-ND | 0,79000 € | Parametric Equivalent |
| EEU-HD1V471 | Panasonic Industry | 489 | P15167-ND | 1,50000 € | Parametric Equivalent |











