35YXA22MTA5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 5.843
Unit Price: 0,20000 €
Datasheet

Direct


Würth Elektronik
In Stock: 19.448
Unit Price: 0,13000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.271
Unit Price: 0,32000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.785
Unit Price: 0,11000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 7.065
Unit Price: 0,13000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 3.708
Unit Price: 0,26000 €
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXA22MTA5X11

DigiKey Part Number
35YXA22MTA5X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXA22MTA5X11
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXA22MTA5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
64 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
96 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PX22MEFC5X11Rubycon5.8431189-1277-ND0,20000 €Similar
860160572003Würth Elektronik19.448732-9541-1-ND0,13000 €Direct
EEA-GA1V220BPanasonic Industry3.271P15814CT-ND0,32000 €Direct
860080672001Würth Elektronik2.785732-9043-1-ND0,11000 €Upgrade
860160672011Würth Elektronik7.065732-9589-1-ND0,13000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes