Direct
Upgrade

35YXA2200MEFC16X25 | |
|---|---|
DigiKey Part Number | 35YXA2200MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 35YXA2200MEFC16X25 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXA2200MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.37 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5755 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PX2200MEFC16X25 | Rubycon | 0 | 1189-1276-ND | 1,51000 € | Direct |
| UPA1V222MHD | Nichicon | 261 | 493-17669-ND | 2,24000 € | Upgrade |



