Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct

35YK470MEFC10X16 | |
|---|---|
DigiKey Part Number | 35YK470MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 35YK470MEFC10X16 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YK470MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 816 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PK470MEFC10X12.5 | Rubycon | 4.105 | 1189-1743-ND | 0,49000 € | Direct |
| 35ZLQ470MEFC10X16 | Rubycon | 1.969 | 1189-3662-ND | 0,73000 € | Direct |
| 35YXJ470M10X16 | Rubycon | 1 | 1189-4180-ND | 0,55000 € | Upgrade |
| 35YXJ470MCA10X16 | Rubycon | 0 | 1189-1299-ND | 0,64000 € | Upgrade |
| 35ZLH470MEFC10X16 | Rubycon | 77.355 | 1189-1890-ND | 0,63000 € | Upgrade |














