Upgrade
Parametric Equivalent

35WA3300MEFCGC18X25 | |
|---|---|
DigiKey Part Number | 35WA3300MEFCGC18X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35WA3300MEFCGC18X25 |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35WA3300MEFCGC18X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.1275 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35WXA3300MEFCGC18X25 | Rubycon | 0 | 35WXA3300MEFCGC18X25-ND | 0,90085 € | Upgrade |
| ESK338M035AN5AA | KEMET | 0 | 399-ESK338M035AN5AA-ND | 0,76546 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,84590 € | 169,18 € |
| Unit Price without VAT: | 0,84590 € |
|---|---|
| Unit Price with VAT: | 1,00662 € |



