Upgrade
Upgrade
Parametric Equivalent

35WA220MEFCT810X9 | |
|---|---|
DigiKey Part Number | 35WA220MEFCT810X9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35WA220MEFCT810X9 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35WA220MEFCT810X9 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ML220MEFCT810X9 | Rubycon | 1.487 | 1189-3734-1-ND | 0,51000 € | Upgrade |
| 35WXA220MEFCT810X9 | Rubycon | 0 | 35WXA220MEFCT810X9-ND | 0,13739 € | Upgrade |
| 227SAK035M | CORNELL DUBILIER KNOWLES | 0 | 227SAK035M-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13382 € | 133,82 € |
| Unit Price without VAT: | 0,13382 € |
|---|---|
| Unit Price with VAT: | 0,15925 € |




