Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35WA2200MEFCGC18X20 | |
|---|---|
DigiKey Part Number | 35WA2200MEFCGC18X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35WA2200MEFCGC18X20 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35WA2200MEFCGC18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.725 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35WXA2200MEFCGC18X20 | Rubycon | 0 | 35WXA2200MEFCGC18X20-ND | 0,72970 € | Upgrade |
| 228SAK035M | CORNELL DUBILIER KNOWLES | 285 | 228SAK035M-ND | 2,50000 € | Parametric Equivalent |
| URS1V222MHD | Nichicon | 320 | 493-17686-ND | 1,64000 € | Parametric Equivalent |
| URS1V222MHD1TN | Nichicon | 378 | 493-12301-1-ND | 1,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,66650 € | 133,30 € |
| Unit Price without VAT: | 0,66650 € |
|---|---|
| Unit Price with VAT: | 0,79314 € |




