
35USC6800MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-2753-ND |
Manufacturer | |
Manufacturer Product Number | 35USC6800MEFCSN25X30 |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35USC6800MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.89 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3235 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXG6800MEFCSN25X30 | Rubycon | 168 | 1189-3907-ND | 6,98000 € | Upgrade |
| LLS1V682MELA | Nichicon | 628 | 493-6167-ND | 3,91000 € | Parametric Equivalent |
| SLPX682M035C3P3 | Cornell Dubilier Knowles | 4.148 | 338-1646-ND | 3,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,53500 € | 25,35 € |
| 50 | 2,03940 € | 101,97 € |
| 200 | 1,75315 € | 350,63 € |
| 600 | 1,59070 € | 954,42 € |
| 1.000 | 1,52998 € | 1.529,98 € |
| 2.600 | 1,43652 € | 3.734,95 € |
| 5.000 | 1,38507 € | 6.925,35 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

