4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35USC4700MEFCSN22X25

DigiKey Part Number
1189-2886-ND
Manufacturer
Manufacturer Product Number
35USC4700MEFCSN22X25
Description
CAP ALUM 4700UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35USC4700MEFCSN22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.46 A @ 120 Hz
Ripple Current @ High Frequency
2.829 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,70100 €17,01 €
501,34600 €67,30 €
2001,14075 €228,15 €
6001,02415 €614,49 €
1.0000,98058 €980,58 €
2.6000,91350 €2.375,10 €
5.0000,87656 €4.382,80 €
10.0000,84389 €8.438,90 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €