Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35USC15000MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-35USC15000MEFCSN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 35USC15000MEFCSN35X30 |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35USC15000MEFCSN35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.52 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35USG15000MEFCSN35X30 | Rubycon | 94 | 1189-3911-ND | 6,00000 € | Parametric Equivalent |
| 159LBB035M2ED | CORNELL DUBILIER KNOWLES | 0 | 159LBB035M2ED-ND | 3,63656 € | Parametric Equivalent |
| 380LX153M035A022 | Cornell Dubilier Knowles | 1.493 | 338-2246-ND | 7,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,62500 € | 462,50 € |
| Unit Price without VAT: | 4,62500 € |
|---|---|
| Unit Price with VAT: | 5,50375 € |




