
35TYV560MVB10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35TYV560MVB10X10.5TR-ND - Tape & Reel (TR) 1189-35TYV560MVB10X10.5CT-ND - Cut Tape (CT) 1189-35TYV560MVB10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TYV560MVB10X10.5 |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm @ 100kHz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32400 € | 13,24 € |
| 50 | 1,03660 € | 51,83 € |
| 100 | 0,94610 € | 94,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79020 € | 395,10 € |
| 1.000 | 0,74114 € | 741,14 € |
| 1.500 | 0,71639 € | 1.074,59 € |
| 2.500 | 0,68880 € | 1.722,00 € |
| 3.500 | 0,67259 € | 2.354,07 € |
| 5.000 | 0,65694 € | 3.284,70 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

