
35TXW1000MEFC8X60 | |
|---|---|
DigiKey Part Number | 1189-35TXW1000MEFC8X60-ND |
Manufacturer | |
Manufacturer Product Number | 35TXW1000MEFC8X60 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TXW1000MEFC8X60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.48 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,17900 € | 11,79 € |
| 50 | 0,91940 € | 45,97 € |
| 100 | 0,83740 € | 83,74 € |
| 500 | 0,69602 € | 348,01 € |
| 1.000 | 0,65154 € | 651,54 € |
| 2.500 | 0,60409 € | 1.510,23 € |
| 5.000 | 0,57519 € | 2.875,95 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

