
35TXV47M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-2126-2-ND - Tape & Reel (TR) 1189-2126-1-ND - Cut Tape (CT) 1189-2126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TXV47M6.3X8 |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TXV47M6.3X8 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 700mOhm | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22020 € | 11,01 € |
| 100 | 0,19580 € | 19,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,14206 € | 127,85 € |
| 1.800 | 0,13064 € | 235,15 € |
| 2.700 | 0,12487 € | 337,15 € |
| 4.500 | 0,11845 € | 533,02 € |
| 6.300 | 0,11467 € | 722,42 € |
| 9.000 | 0,11101 € | 999,09 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

