
35TXV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2128-2-ND - Tape & Reel (TR) 1189-2128-1-ND - Cut Tape (CT) 1189-2128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TXV100M10X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TXV100M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57200 € | 5,72 € |
| 50 | 0,43400 € | 21,70 € |
| 100 | 0,39000 € | 39,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31434 € | 157,17 € |
| 1.000 | 0,29050 € | 290,50 € |
| 1.500 | 0,27847 € | 417,70 € |
| 2.500 | 0,26505 € | 662,62 € |
| 3.500 | 0,25716 € | 900,06 € |
| 5.000 | 0,24954 € | 1.247,70 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

