
35TRV680M12.5X16 | |
|---|---|
DigiKey Part Number | 1189-3561-2-ND - Tape & Reel (TR) 1189-3561-1-ND - Cut Tape (CT) 1189-3561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TRV680M12.5X16 |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TRV680M12.5X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 720 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Impedance | 74 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,35300 € | 13,53 € |
| 50 | 1,06020 € | 53,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,92127 € | 138,19 € |
| 300 | 0,85233 € | 255,70 € |
| 450 | 0,81758 € | 367,91 € |
| 750 | 0,77879 € | 584,09 € |
| 1.050 | 0,75599 € | 793,79 € |
| 1.500 | 0,73397 € | 1.100,95 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

