
35TRV470M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-3560-2-ND - Tape & Reel (TR) 1189-3560-1-ND - Cut Tape (CT) 1189-3560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TRV470M12.5X13.5 |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TRV470M12.5X13.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 92 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28600 € | 12,86 € |
| 50 | 1,00580 € | 50,29 € |
| 100 | 0,91740 € | 91,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,84385 € | 168,77 € |
| 400 | 0,78273 € | 313,09 € |
| 600 | 0,75187 € | 451,12 € |
| 1.000 | 0,71747 € | 717,47 € |
| 1.400 | 0,69724 € | 976,14 € |
| 2.000 | 0,67772 € | 1.355,44 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

